IPR3SAD6 | APEM

Vandal-proof pushbutton, 1 pole, red, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD6

Order No.: 12G1602
EAN: 4099889188387
MPN:
IPR3SAD6
Series: IP
IPR3SAD6 APEM Pushbutton Switches Image 1
IPR3SAD6 APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
13.0900 € *
Available: 73 pcs.
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
11.5192 €
50 pcs.
10.7338 €
150 pcs.
10.2459 €
500 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular pushbuttons for harsh environments, degree of protection IP 67, type APEM IP.

Single-pole, NO contact, tactile feedback, sealed, M12 x 0.75 bushing mount; Breaking capacity: max. 500 mA/48 VAC, 200 mA/250 VAC, 200 mA/50 VDC. Contact resistance (initial): max. 100 mohm. Insulation resistance: min. 1.0 Gohm (at 500 VDC). Dielectric strength: 1500 VRMS. Degree of protection: IP 67. Protection against external mechanical stress (EN 50102): IK 06. Total travel: 1.5 mm. Actuating force: 2.0 to 5.0 N, for panel thickness from 1.5 to 4.0 mm. Connections: solder lugs. Case material: thermoplastic, UL 94 V-0. Actuator: polyamide. Contacts: silver, gold-plated. Operating temperatures: –40 to +125 °C.

Technical attributes (type, actuator color): IPR3SAD6, red

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour red
Breaking capacity 5 A/28 VDC
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 13.6 mm
Wall thickness 1.5-4 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes