IPR3SAD2L0G | APEM
Vandal-proof pushbutton, 1 pole, black, illuminated (green), 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD2L0G
Unit Price (€ / pc.)
14.0063 € *
Next delivery: 600 pcs. on 2026-04-30
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
12.3165 €
50 pcs.
11.4121 €
150 pcs.
10.9718 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel switch, IPR3SAD2L0G, APEM
The IPR3SAD2L0G is a versatile choice for various applications. Its category, pushbutton switches, ensures smooth and reliable functionality. The Round curved actuator design adds a touch of elegance to any setup. The Electrical Functions of this switch provide efficient control and operation. The Normally open NO feature allows for seamless activation. The Contacts of this switch are made of high-quality silver goldplated material, ensuring durability and excellent conductivity.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |