IPR3FAD5 | APEM
Vandal-proof pushbutton, 1 pole, yellow, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3FAD5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6358 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
881.79 € *
Price list
Quantity
Price per unit*
50 pcs.
17.6358 €
150 pcs.
16.8742 €
500 pcs.
16.0055 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, IPR3FAD5, APEM
Pushbutton switch for harsh environments, bushing.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | yellow | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |