IPR3FAD2L0S | APEM
Vandal-proof pushbutton, 1 pole, black, illuminated (red), 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3FAD2L0S
NCNR (non cancelable / non returnable)
Panel switch, IPR3FAD2L0S, APEM
The IPR3FAD2L0S is a versatile and reliable device designed for various applications. Its Actuator Types include round curved, ensuring seamless and effortless operation. With its Electrical Functions, it offers a normally open NO configuration, allowing for convenient and efficient control. The Contacts are made of silver goldplated standard, guaranteeing excellent conductivity and durability. This Pushbutton Switch is truly a high-quality and dependable choice for your electrical needs.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |