IPR3FAD2 | APEM
Vandal-proof pushbutton, 1 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3FAD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: 6 Weeks
Panel switch, IPR3FAD2, APEM
The IPR3FAD2 panel switch, also known as a Pushbutton Switch, is a versatile and reliable component for various applications. With its round curved actuator design, it offers a sleek and modern look that seamlessly blends into any device or control panel. Whether you need to activate a function or toggle between different settings, the IPR3FAD2's actuator types provide a smooth and effortless operation.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |