IPR1FAD2 | APEM
Vandal-proof pushbutton switch, 1 pole, black, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1FAD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9579 € *
Standard delivery time from the manufacturer is: 12 Weeks
Pushbutton switch, IPR1FAD2, APEM
Pushbutton switch for harsh environments, bushing.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 4 A/12 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | wire connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-5.5 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |