IPC3SAD6 | APEM

Vandal-proof pushbutton, 1 pole, red, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPC3SAD6

Order No.: 12G1142
EAN: 4099889187465
MPN:
IPC3SAD6
Series: IP
IPC3SAD6 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,073.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.7338 €

Panel switch, IPC3SAD6, APEM

The IPC3SAD6 panel switch, also known as a Pushbutton Switch, is a versatile and reliable solution for a wide range of applications. With its square shape and compact design, this switch is easy to install and fits seamlessly into any panel or control system.

Features

  • Tactile feedback
  • Wide variety of configurations
  • Flat round actuator for optional marking
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour red
Breaking capacity 5 A/28 VDC
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design square
contact surface gold-plated
Installation diameter 13.6 mm
Wall thickness 1.5-4 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes