IPC3SAD3 | APEM
Vandal-proof pushbutton, 1 pole, green, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPC3SAD3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4954 € *
Available: 37 pcs.
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
50 pcs.
10.7338 €
100 pcs.
10.2459 €
200 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel switch, IPC3SAD3, APEM
The IPC3SAD3 is a high-quality and versatile device that offers a range of actuator types, reliable electrical functions, and durable contacts. It is the perfect choice for your control needs.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | square | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |