IPC3SAD2 | APEM
Vandal-proof pushbutton, 1 pole, black, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPC3SAD2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Next delivery: 3 pcs. on 2026-04-16
Panel switch, IPC3SAD2, APEM
The IPC3SAD2 panel switch, also known as a pushbutton switch, is a versatile and reliable switch that is perfect for a variety of applications. With its square shape and sleek design, it adds a modern touch to any panel.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | square | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |