PBAR9AF0000 | APEM
Piezo switch, On-Off, mounting Ø 19 mm, unlit, IP66, PBAR9AF0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: On Request
Piezo switch, PBAR9AF0000, APEM
The PBAR9AF0000 switch is a versatile and reliable solution for various electrical functions. With its sleek and compact design, it seamlessly integrates into any panel or control system. The PBAR9AF0000's flying leads make installation a breeze, ensuring a quick and hassle-free setup.
Features
- Easy to clean metal surface
- Very long life expectancy
- Ring illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 19 mm | |
| illuminated | No | |
| Connection | stranded wires | |
| Color of body | natural | |
| Degree of protection (IP) | IP66 | |
| Switching Voltage (DC) | 6 V | |
| Switching Voltage (AC) | 24 V | |
| switching current | 200 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |