1600-0632 | Ansmann
LED-building site spotlight, for indoor/outdoor work, 2200 lm, IP65, 1600-0632
Order No.: 30A1169
EAN: 4013674205493
MPN:
1600-0632
FL20W-AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7508 € *
Standard delivery time from the manufacturer is: 1 Week
LED spotlight, 1600-0632, Ansmann
20 W ANSMANN Luminary LED spotlight with integrated 1.8m cable and CEE 7/7 ("Schuko") plug for professional use robust and very bright.
Features
- Extremely bright and homogeneously illuminated light for working in indoor and outdoor areas
- Integrated 180 cm long H05RN-F rubber cable for flexible use outdoors such as on construction sites, for moderate mechanical stresses.
- Splash-proof (IP65) - can be used indoors and out
- Robust aluminium and ABS housing - extremely shock-resistant
- Very pleasant LED light with a colour temperature of 5000K (daylight)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for indoor/outdoor work | |
| Illuminant type | LED | |
| Luminous flux | 2200 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminium/plastic | |
| Degree of protection (IP) | IP65 | |
| Length | 222 mm | |
| Width | 146 mm | |
| Depth | 288 mm | |
| Energy efficiency class | E |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |