5015538 | Ansmann
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, 5015538, package with 20 pieces
Order No.: 30A1020
EAN: 4013674005475
MPN:
5015538
Discontinued
Unit Price (€ / pck.)
7.4256 € *
Available: 9 pck.
Alkaline Battery AAA, 5015538, Ansmann
Features
- For everyday use in devices with low energy consumption
- Ideal for devices such as remote controls, wall watches, alarm clocks, flashlights
- The box is thanks to its good price-achievement relation the ideal take home article
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1250 mAh | |
| Size | AAA | |
| Height | 44.4 mm | |
| diameter | 10.4 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | remote controls, wall clocks, alarm clocks, flashlights and other devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
