1524-0005 | Ansmann
Lithium thionyl chloride-battery, 3.6 V, ER34615, D, round cell, surface contact, 1524-0005
Order No.: 30A1131
EAN: 4013674170982
MPN:
1524-0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5144 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium Thionyl Chloride Battery, 1524-0005, Ansmann
Lithium Thionyl Chloride Battery ER34615 / D
Features
- First class price-performance ratio
- Ready for use sooner thanks to low internal resistance
- High energy density
- Exceptional energy performance at low weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium thionyl chloride | |
| IEC designation | ER34615 | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 19000 mAh | |
| Size | D | |
| Height | 61.5 mm | |
| diameter | 34.2 mm | |
| Connection | surface contact | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |