1522-0038 | Ansmann

Lithium thionyl chloride-battery, 3.6 V, ER17500, A, round cell, surface contact, 1522-0038

Order No.: 30A1133
EAN: 4013674171002
MPN:
1522-0038
1522-0038 Ansmann Round Cells, 9V Blocks Image 1
1522-0038 Ansmann Round Cells, 9V Blocks Image 2
1522-0038 Ansmann Round Cells, 9V Blocks Image 3
1522-0038 Ansmann Round Cells, 9V Blocks Image 4
1522-0038 Ansmann Round Cells, 9V Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.662 €

Lithium Thionyl Chloride Battery, 1522-0038, Ansmann

Lithium Thionyl Chloride Battery ER17500 / A

Features

  • First class price-performance ratio
  • Ready for use sooner thanks to low internal resistance
  • High energy density
  • Exceptional energy performance at low weight
Technical specifications
Filter Property Value
Version round cell
Technology lithium thionyl chloride
IEC designation ER17500
Rated voltage 3.6 V
Nominal capacity 3600 mAh
Size A
Height 50.5 mm
diameter 17.5 mm
Connection surface contact
min. operating temperature -55 °C
max. operating temperature 85 °C
Usage general applications
Logistics
Property Value
Country of origin CN
Customs tariff number 85065010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes