2447-3043-40 | Ansmann
Lithium ion Battery pack 7,2 V/6700 mAh/2S2P
Order No.: 30A1108
EAN: 4013674181766
MPN:
2447-3043-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6174 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium ion Battery pack, 2447-3043-40, Ansmann
2S2P 48,2 Wh lithium-ion battery pack, incl. electronic protection circuit (BMS) for use in many mobile applications. Battery pack in shrink sleeve with 15 cm output cable and open cable ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Rated voltage | 7.2 V | |
| Nominal capacity | 6700 mAh | |
| Length | 73.5 mm | |
| Width | 22 mm | |
| Height | 70 mm | |
| Weight | 195 g | |
| Connection | wire connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | mobile applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |