2447-3035-40 | Ansmann
Lithium ion Battery pack 14,54 V/6700 mAh/4S2P
Order No.: 30A1100
EAN: 4013674181865
MPN:
2447-3035-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.3186 € *
Standard delivery time from the manufacturer is: 1 Week
Lithium ion Battery pack, 2447-3035-40, Ansmann
Lithium-ion battery pack 14.54 V/6700 mAh/4S2P
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Rated voltage | 14.54 V | |
| Nominal capacity | 6700 mAh | |
| Length | 74.5 mm | |
| Width | 37.5 mm | |
| Height | 71 mm | |
| Weight | 405 g | |
| Connection | wire connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | mobile applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |