2447-3035-20 | Ansmann

Lithium ion Battery pack 14,54 V/7000 mAh/4S2P

Order No.: 30A1099
EAN: 4013674136971
MPN:
2447-3035-20
2447-3035-20 Ansmann Rechargeable Battery Packs Image 1
2447-3035-20 Ansmann Rechargeable Battery Packs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.48 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.48 €

Lithium ion Battery pack, 2447-3035-20, Ansmann

Lithium-ion battery is the energy source of the future. With an energy density around twice as high as NiMH cells and very low self-discharge, this technology is the optimum energy source for all kinds of applications. Li-ion battery packs are thermally stable and very cold-resistant. The integrated protective circuit protects against overcharging, overloading, short circuits and deep discharging.

Technical specifications
Filter Property Value
Technology lithium-ion
Rated voltage 14.54 V
Nominal capacity 7000 mAh
Length 74.5 mm
Width 37.5 mm
Height 71 mm
Weight 389 g
Connection wire connection
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage mobile applications
Logistics
Property Value
Customs tariff number 85076000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes