2447-3032-20 | Ansmann
Lithium ion Battery pack 14,5 V/3500 mAh/4S1P
Order No.: 30A1101
EAN: 4013674105816
MPN:
2447-3032-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.3186 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion battery, 2447-3032-20, Ansmann
Lithium-ion battery pack 14.5 V/3500 mAh/4S1P.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium-ion | |
| Rated voltage | 14.5 V | |
| Nominal capacity | 3500 mAh | |
| Length | 74 mm | |
| Width | 20 mm | |
| Height | 70 mm | |
| Weight | 203 g | |
| Connection | wire connection | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | mobile applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |