2447-0117 | Ansmann

Lithium ion Battery pack 14,4 V/3350 mAh/4S1P

Order No.: 30A1105
EAN: 4013674074808
MPN:
2447-0117
2447-0117 Ansmann Rechargeable Battery Packs Image 1
2447-0117 Ansmann Rechargeable Battery Packs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.1255 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.1255 €

Lithium ion Battery pack, 2447-0117, Ansmann

4S1P 48,24 Wh lithium-ion battery pack, incl. electronic protection circuit (BMS) for use in many mobile applications. Battery pack in shrink sleeve with 15 cm output cable and open cable ends.

Technical specifications
Filter Property Value
Technology lithium-ion
Rated voltage 14.4 V
Nominal capacity 3350 mAh
Length 74 mm
Width 22 mm
Height 68 mm
Weight 205 g
Connection wire connection
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage mobile applications
Logistics
Property Value
Country of origin KR
Customs tariff number 85076000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes