OP177GSZ | ANALOG DEVICES

Operational amplifier, SOIC-8, OP177GSZ

Order No.: 41S8335
MPN:
OP177GSZ
OP177GSZ ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Available in 5 Days: 1,705 pcs. - if ordered today
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
5 pcs.
2.7727 €
25 pcs.
2.5823 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultraprecision Operational Amplifier, OP177GSZ, ANALOG DEVICES

The OP177GSZ features one of the highest precision performance of any operational amplifier. Offset voltage of the OP177GSZ is only 25 μV maximum at room temperature. The ultralow VOS of the OP177GSZ combines with the exceptional offset voltage drift (TCVOS) of 0.3 μV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over temperature. This low noise, bipolar input operational amplifier is also a cost effective alternative to chopper-stabilized amplifiers. The OP177GSZ provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range, and bulky external storage capacitors.

Features

  • Ultralow offset voltage
  • Outstanding offset voltage drift 0.3 μV/°C maximum
  • Excellent open-loop gain and gain linearity
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version ultraprecision operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes