LT6015IS5#TRPBF | ANALOG DEVICES

Operational amplifier, TSOT-23-5, LT6015IS5#TRPBF

Order No.: 70S0006
MPN:
LT6015IS5#TRPBF
LT6015IS5#TRPBF ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.4863 €
3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps
Technical specifications
Filter Property Value
Enclosure TSOT-23-5
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes