LT6015IS5#TRMPBF | ANALOG DEVICES
Operational amplifier, TSOT-23-5, LT6015IS5#TRMPBF
Order No.: 70S0008
MPN:
LT6015IS5#TRMPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 13 Weeks
3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOT-23-5 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |