AD820ARZ | ANALOG DEVICES

Single operational amplifier, SOIC-8, AD820ARZ

Order No.: 40S1057
MPN:
AD820ARZ
AD820ARZ ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2225 € *
Available in 5 Days: 680 pcs. - if ordered today
Total Price:
46.11 € *
Price list
Quantity
Price per unit*
5 pcs.
9.2225 €
25 pcs.
8.6870 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision amplifier, AD820ARZ, ANALOG DEVICES

The AD820ARZ is a precision, low power FET input op amp that can operate from a single supply of 5 V to 36 V, or dual supplies of ±2.5 V to ±18 V. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the AD820ARZ to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range. Offset voltage of 800 μV maximum, offset voltage drift of 2 μV/°C, typical input bias current below 25 pA, and low input voltage noise provide dc precision with source impedance up to 1 GΩ. 1.8 MHz unity gain bandwidth,-93 dB THD at 10 kHz, and 3 V/μs slew rate are provided for a low supply current of 800 μA. The AD820ARZ drives up to 350 pF of direct capacitive load and provides a minimum output current of 15 mA. This allows the amplifier to handle a wide range of load condition. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user.

Features

  • True single-supply operation
  • Output swings rail-to-rail
  • Input voltage range extends below ground
  • Excellent load drive
  • Excellent ac performance for low power
  • Excellent dc performance

Applications

  • Battery-powered precision instrumentation
  • Photodiode preamps
  • Active filters
  • Medical instrumentation
  • Low power references and regulators
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes