AD633JNZ | ANALOG DEVICES

Operational amplifier, 4 quadrants, PDIP-8, ANALOG DEVICES AD633JNZ

Order No.: 75S3477
MPN:
AD633JNZ
AD633JNZ ANALOG DEVICES Logic Devices Image 1
AD633JNZ ANALOG DEVICES Logic Devices Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.571 € *
Available in 5 Days: 83 pcs. - if ordered today
Total Price:
60.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.571 €

Low Cost Multiplier, AD633JNZ, ANALOG DEVICES

The AD633JNZ is a functionally complete, four-quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10 V full scale provided by a buried Zener. The AD633JNZ is the first product to offer these features in modestly priced 8-lead PDIP and SOIC packages. The AD633JNZ is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100 µV rmsin a 10 Hz to 10 kHz bandwidth. A 1 MHz bandwidth, 20 V/µs slew rate, and the ability to drive capacitive loads make the AD633JNZ useful in a wide variety of applications where simplicity and cost are key concerns.

Features

  • 4-quadrant multiplication
  • Complete-no external components required
  • Laser-trimmed accuracy and stability
  • Total error within 2% of full scale
  • High impedance unity-gain summing input

Applications

  • Multiplication
  • Division
  • Squaring
  • Modulation/demodulation
  • Phase detection
  • Voltage-controlled amplifiers/attenuators/filters
Technical specifications
Filter Property Value
Product type operational amplifier
Version 4 quadrants
Enclosure PDIP-8
Assembly THT
Input voltage 18 V
Output current 4 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes