SQ96DE 2,5A | AMS
Panel measuring device, rotary iron measuring device, class 1.5, 2.5 A, AMS SQ96DE 2,5A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0815 € *
Standard delivery time from the manufacturer is: 2 Weeks
Display instruments, type AMS SQ 96 DE.
Class 1.5 moving iron instrument with magnetic shielding. For AC current/voltage. Square control panel mount housing to DIN 43700. Black 96 x 96 mm slim-line frame; Housing: polycarbonate (self-extinguishing). With standard removable scale. Snap-on mount. Control panel cutout: 92 x 92 mm
Type: 2.5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | rotary iron measuring device, class 1.5 | |
| Min. current | 0 A | |
| Max. current | 2.5 A | |
| AC or DC measurement possible | AC | |
| Width | 96 mm | |
| Height | 96 mm | |
| Connection | screw connection | |
| Assembly | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |