ATP15-4P-BM02GRY | Amphenol
Connector, 4 pole, pitch 6.7 mm, straight, gray, ATP15-4P-BM02GRY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.209 € *
Standard delivery time from the manufacturer is: On Request
Connector, ATP15-4P-BM02GRY, Amphenol
4 Positions, Straight PCB Flange Mount, Receptacle, Molded Gold Pins, Potted, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 6.7 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 25 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |