ATM15-12PC-BM02 | Amphenol
Connector, 12 pole, pitch 4.2 mm, straight, gray, ATM15-12PC-BM02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: On Request
Connector, ATM15-12PC-BM02, Amphenol
12 Positions, Flange Mount, PCB Receptacle, Potted, Grey, Gold Plated Contacts Included, Keyed C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |