ATM13-08PB-BM04 | Amphenol
Connector, 8 pole, pitch 4.2 mm, angled, gray, ATM13-08PB-BM04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
10 pcs.
11.8643 €
25 pcs.
10.8052 €
100 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, ATM13-08PB-BM04, Amphenol
8 Positions, Right Angle, Flange Mount, PCB Receptacle, Potted, Grey, Tin Plated Contacts Included, Keyed B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |