ATM13-08PB-BM02 | Amphenol

Connector, 8 pole, pitch 4.2 mm, angled, gray, ATM13-08PB-BM02

Order No.: 72F2041
MPN:
ATM13-08PB-BM02
ATM1308PBBM02
Series: A-Serie
ATM13-08PB-BM02 Amphenol PCB Connection Systems Image 1
ATM13-08PB-BM02 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,184.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.8405 €

Connector, ATM13-08PB-BM02, Amphenol

8 Positions, Right Angle, Flange Mount, PCB Receptacle, Potted, Grey, Gold Plated Contacts Included, Keyed B.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 8 pole
Grid 4.2 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes