ATM13-08PA-BM04 | Amphenol

Connector, 8 pole, pitch 4.2 mm, angled, gray, ATM13-08PA-BM04

Order No.: 72F2039
MPN:
ATM13-08PA-BM04
ATM1308PABM04
Series: A-Serie
ATM13-08PA-BM04 Amphenol PCB Connection Systems Image 1
ATM13-08PA-BM04 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
10 pcs.
11.8643 €
25 pcs.
10.8052 €
100 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, ATM13-08PA-BM04, Amphenol

8 Positions, Right Angle, Flange Mount, PCB Receptacle, Potted, Grey, Tin Plated Contacts Included, Keyed A.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 8 pole
Grid 4.2 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes