AT15-6P2-BM03BLU | Amphenol

Connector, 6 pole, pitch 4.4 mm, straight, blue, AT15-6P2-BM03BLU

Order No.: 72F2030
MPN:
AT15-6P2-BM03BLU
AT156P2BM03BLU
Series: A-Serie
AT15-6P2-BM03BLU Amphenol PCB Connection Systems Image 1
AT15-6P2-BM03BLU Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
4.046 €

Connector, AT15-6P2-BM03BLU, Amphenol

6 Positions, Flange Mount, PCB Receptacle, Blue, Tin Plated Contacts Included.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 4.4 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes