AT15-18PC-BM02GN | Amphenol

Connector, 18 pole, pitch 4.7 mm, straight, green, AT15-18PC-BM02GN

Order No.: 72F1999
MPN:
AT15-18PC-BM02GN
AT1518PCBM02GN
Series: A-Serie
AT15-18PC-BM02GN Amphenol PCB Connection Systems Image 1
AT15-18PC-BM02GN Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8,531.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
630 pcs.
13.5422 €

Connector, AT15-18PC-BM02GN, Amphenol

18 Positions, Flange Mount, PCB Receptacle, Gold Plated Contacts Included, Potted, Keyed C, Green.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 18 pole
Grid 4.7 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 3
Colour green
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes