AT15-08PB-BM03 | Amphenol

Connector, 8 pole, pitch 5.5 mm, straight, black, AT15-08PB-BM03

Order No.: 72F1951
MPN:
AT15-08PB-BM03
AT1508PBBM03
Series: A-Serie
AT15-08PB-BM03 Amphenol PCB Connection Systems Image 1
AT15-08PB-BM03 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,667.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
5.5573 €

Connector, AT15-08PB-BM03, Amphenol

8 Positions, Flange Mount, PCB Receptacle, Black, Tin Plated Contacts Included, Keyed B, Comparable to pn.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 8 pole
Grid 5.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes