AT13-6P-BM04GRY | Amphenol

Connector, 6 pole, pitch 4.4 mm, angled, gray, AT13-6P-BM04GRY

Order No.: 72F1944
MPN:
AT13-6P-BM04GRY
AT136PBM04GRY
Series: A-Serie
AT13-6P-BM04GRY Amphenol PCB Connection Systems Image 1
AT13-6P-BM04GRY Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,241.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
7.4732 €

Connector, AT13-6P-BM04GRY, Amphenol

6 Positions, Right Angle, Flange Mount, PCB Receptacle, Potted, Grey, Tin Plated Contacts Included.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 4.4 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes