AT13-18PE-BM02GY | Amphenol

Connector, 18 pole, pitch 4.7 mm, angled, gray, AT13-18PE-BM02GY

Order No.: 72F1924
MPN:
AT13-18PE-BM02GY
AT1318PEBM02GY
Series: A-Serie
AT13-18PE-BM02GY Amphenol PCB Connection Systems Image 1
AT13-18PE-BM02GY Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10,729.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
560 pcs.
19.1590 €

Connector, AT13-18PE-BM02GY, Amphenol

18 Positions, Right Angle, Flange Mount, PCB Receptacle, Gold Plated Contacts Included, Potted, Keyed E, Grey.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 18 pole
Grid 4.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 3
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes