AT13-18PC-BM01BK | Amphenol

Connector, 18 pole, pitch 4.7 mm, angled, black, AT13-18PC-BM01BK

Order No.: 72F1905
MPN:
AT13-18PC-BM01BK
AT1318PCBM01BK
Series: A-Serie
AT13-18PC-BM01BK Amphenol PCB Connection Systems Image 1
AT13-18PC-BM01BK Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10,395.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
560 pcs.
18.564 €

Connector, AT13-18PC-BM01BK, Amphenol

18 Positions, Right Angle, Flange Mount, PCB Receptacle, Gold Plated Contacts Included, Keyed C, Black.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 18 pole
Grid 4.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes