AT13-12PA-BM16 | Amphenol

Connector, 12 pole, pitch 4.4 mm, angled, gray, AT13-12PA-BM16

Order No.: 72F1873
MPN:
AT13-12PA-BM16
AT1312PABM16
Series: A-Serie
AT13-12PA-BM16 Amphenol PCB Connection Systems Image 1
AT13-12PA-BM16 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8,596.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1120 pcs.
7.6755 €

Connector, AT13-12PA-BM16, Amphenol

12 Positions, Right Angle, Flange Mount, PCB Receptacle, Grey, Tin Plated Contacts Included, Keyed A, Comparable to pn.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 12 pole
Grid 4.4 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes