AT04-18PD-BM12BK | Amphenol

Pin header, 18 pole, pitch 4.68 mm, straight, black, AT04-18PD-BM12BK

Order No.: 72F2730
MPN:
AT04-18PD-BM12BK
AT0418PDBM12BK
Series: A-Serie
AT04-18PD-BM12BK Amphenol PCB Connection Systems Image 1
AT04-18PD-BM12BK Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,430.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
7.1519 €

Pin header, AT04-18PD-BM12BK, Amphenol

18 Position Pin header, Flangeless, Self-Threading, Keyed D, Gold Plated Contacts, Potted, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 4.68 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes