AT04-18PC-BM02 | Amphenol

Pin header, 18 pole, pitch 4.68 mm, straight, black, AT04-18PC-BM02

Order No.: 72F2705
MPN:
AT04-18PC-BM02
AT0418PCBM02
Series: A-Serie
AT04-18PC-BM02 Amphenol PCB Connection Systems Image 1
AT04-18PC-BM02 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,430.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
7.1519 €

Pin header, AT04-18PC-BM02, Amphenol

18 Position Pin header, Straight, Gold Plated Contacts, Snap-Fit, Potted, Keyed C, Green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 4.68 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 3
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes