ARC23-24PA-BM01SP1 | Amphenol
Connector, 24 pole, pitch 4.42 mm, angled, black, ARC23-24PA-BM01SP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.942 € *
Standard delivery time from the manufacturer is: 1 Week
Connector, ARC23-24PA-BM01SP1, Amphenol
24 Positions PCB Header, Receptacle, Pin, Flange Mount 90°, Selective Gold Plating, Threaded Insert For Jackscrew, Keyed A, Black, Comparable to pn.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 4.42 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |