ARC22-50P07-BM01SP1 | Amphenol

Connector, 50 pole, pitch 4.42 mm, straight, black, ARC22-50P07-BM01SP1

Order No.: 72F1848
MPN:
ARC22-50P07-BM01SP1
ARC2250P07BM01SP1
Series: A-Serie
ARC22-50P07-BM01SP1 Amphenol PCB Connection Systems Image 1
ARC22-50P07-BM01SP1 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8702 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,821.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
105 pcs.
26.8702 €

Connector, ARC22-50P07-BM01SP1, Amphenol

50 Positions PCB Header, Receptacle, Pin, Flange Mount, Selective Gold Plating, Threaded Insert For Jackscrew, Keyed 07, Black, Comparable to pn.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 50 pole
Grid 4.42 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 5
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes