ARC22-50P05-BM01SP1 | Amphenol
Connector, 50 pole, pitch 4.42 mm, straight, black, ARC22-50P05-BM01SP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8702 € *
Standard delivery time from the manufacturer is: 1 Week
Connector, ARC22-50P05-BM01SP1, Amphenol
50 Positions PCB Header, Receptacle, Pin, Flange Mount, Selective Gold Plating, Threaded Insert For Jackscrew, Keyed 05, Black, Comparable to pn.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 4.42 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |