ARC13-24PD-CG01SP1 | Amphenol

Connector, 24 pole, pitch 5.48 mm, angled, black, ARC13-24PD-CG01SP1

Order No.: 72F1842
MPN:
ARC13-24PD-CG01SP1
ARC1324PDCG01SP1
Series: A-Serie
ARC13-24PD-CG01SP1 Amphenol PCB Connection Systems Image 1
ARC13-24PD-CG01SP1 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3224 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,278.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
27.3224 €

Connector, ARC13-24PD-CG01SP1, Amphenol

24 Positions PCB Header, Receptacle, Pin, Flange Mount 90°, Selective Gold Plating, Threaded Insert For Jackscrew, Gasket, Keyed D, Black, Comparable to pn.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 24 pole
Grid 5.48 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes