C016 20C003 100 12 | Amphenol
Panel plug, 4 pole, screw connection, screw locking, straight, C016 20C003 100 12
Circular connector, type Amphenol eco mate.
For industrial applications, plastic housing, screw locking; Rated voltage: 400 V. Current rating (at +55 °C): 16 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 15 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: 0.75 to 2.5 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 to +100 °C.
Appliance connectors, type eco mate.
Dimension A: screw terminal 14 mm, solder terminal 12 mm, crimp terminal 16 mm. Crimp contacts are available on separate order.
Technical attributes (type, number of poles, connection type): C016 20C003 100 12, 3 + PE, screw terminals
| Filter | Property | Value |
|---|---|---|
| Version | flange plug | |
| Cable cross-section | 0.75-2.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |