C016 10F006 000 12 | Amphenol
Jack, 6 pole, crimp connection, screw locking, angled, C016 10F006 000 12
NCNR (non cancelable / non returnable)
Circular connector, type Amphenol eco mate.
For industrial applications, plastic housing, screw locking; Rated voltage: 250 V. Current rating (at +55 °C): 12 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: 0.14 to 1.5 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 bis +125 °C.
Female cable plugs, angled, type eco mate.
Strain relief by means of cage cable clamp for cable diameters from 6.0 to 12.5 mm. Crimp contacts are available on separate order.
Technical attributes (type, number of poles, connection type): C016 10 F006 000 12, 6 + PE, crimp terminals
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.14-1.5 mm² | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 12.5 mm | |
| Assembly | cable assembly | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |