AT04-4P-PM14 | Amphenol
Device plug, 4 pole, crimp connection, latch locking, straight, AT04-4P-PM14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0821 €
50 pcs.
2.8917 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AT04-4P-PM14, Amphenol
4 Positions, Receptacle, Pin, Panel Mount, Self-threading, RD01 Seal, Cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.5-2.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | latch locking | |
| Assembly | flange mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |