AT04-4P-PM12 | Amphenol

Device plug, 4 pole, crimp connection, latch locking, straight, AT04-4P-PM12

Order No.: 72F2221
MPN:
AT04-4P-PM12
AT044PPM12
Series: A-Serie
AT04-4P-PM12 Amphenol Other Circular Connectors Image 1
AT04-4P-PM12 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7251 €
50 pcs.
2.5585 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Device plug, AT04-4P-PM12, Amphenol

4 Positions, Receptacle, Pin, Panel Mount, Self-threading, RD01 Seal.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.5-2.0 mm²
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking latch locking
Assembly flange mounting
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No