AHDP06-24-35PR-STA | Amphenol

Plug housing, 35 pole, crimp connection, bayonet locking, straight, AHDP06-24-35PR-STA

Order No.: 72F2663
MPN:
AHDP06-24-35PR-STA
AHDP062435PRSTA
Series: A-Serie
AHDP06-24-35PR-STA Amphenol Other Circular Connectors Image 1
AHDP06-24-35PR-STA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.4121 €
50 pcs.
10.6743 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, AHDP06-24-35PR-STA, Amphenol

35 Position Plug, Pin, Reduced Diameter Seal (Blue), Small Thread Adapter.

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.35-1.5 mm²/0.5-2.0 mm²
Pin number 35 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back