AHDP06-24-23PR-BRA | Amphenol

Plug housing, 23 pole, crimp connection, bayonet locking, straight, AHDP06-24-23PR-BRA

Order No.: 72F2631
MPN:
AHDP06-24-23PR-BRA
AHDP062423PRBRA
Series: A-Serie
AHDP06-24-23PR-BRA Amphenol Other Circular Connectors Image 1
AHDP06-24-23PR-BRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
813.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.1396 €

Connector housing, AHDP06-24-23PR-BRA, Amphenol

23 Positions, Plug, Pin, Shell Size 24, Reversed Arrangement, Reduced Diameter Seal, Backshell Ring Adapter(Snap -On).

Technical specifications
Filter Property Value
Version plug housing
Cable cross-section 0.5-2.0 mm²
Pin number 23 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes