AHDP06-24-14PR-BRA | Amphenol
Plug housing, 14 pole, crimp connection, bayonet locking, straight, AHDP06-24-14PR-BRA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
14.6489 €
25 pcs.
13.7088 €
50 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, AHDP06-24-14PR-BRA, Amphenol
14 Position Plug, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Backshell Ring Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Cable cross-section | 0.5-2.0 mm²/2.0-6.0 mm²/13-16 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |